USB2250-NU-05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 147
Unit Price: ¥501.00000
Datasheet
128-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2250-NU-05

DigiKey Part Number
638-1088-ND
Manufacturer
Manufacturer Product Number
USB2250-NU-05
Description
IC CTRLR USB2.0 FLASH 128VTQFP
Customer Reference
Detailed Description
USB Controller USB 2.0 Interface 128-VTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
USB2250-NU-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
-
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
135mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes