
UPD350CT-I/Q8X | |
|---|---|
DigiKey Part Number | UPD350CT-I/Q8XTR-ND - Tape & Reel (TR) UPD350CT-I/Q8XCT-ND - Cut Tape (CT) UPD350CT-I/Q8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD350CT-I/Q8X |
Description | IC USB CONTROLLER I2C 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UPD350CT-I/Q8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥338.00000 | ¥338 |
| 25 | ¥283.64000 | ¥7,091 |
| 100 | ¥273.68000 | ¥27,368 |
| Unit Price without JCT: | ¥338.00000 |
|---|---|
| Unit Price with JCT: | ¥371.80000 |

