
UCS3205T-E/Q8AVAO | |
|---|---|
DigiKey Part Number | 150-UCS3205T-E/Q8AVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCS3205T-E/Q8AVAO |
Description | 22V 5A CURRENT MEASURING BI-DIRE |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 19-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.85V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 19-VQFN (3x3) | |
Package / Case |

