

U643B-M | |
|---|---|
DigiKey Part Number | U643B-M-ND |
Manufacturer | |
Manufacturer Product Number | U643B-M |
Description | IC FLASHER CNTRL 8DIP |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 8-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Automotive, Flasher | |
Frequency | - | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

