
TC1266VOA | |
|---|---|
DigiKey Part Number | TC1266VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1266VOA |
Description | IC REG CONV PCI 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, PCI Peripheral Card Applications Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1266VOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, PCI Peripheral Card Applications | |
Voltage - Input | 4.3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -5°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


