Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1016-3.3VLTTR

DigiKey Part Number
TC1016-3.3VLTTR-ND - Tape & Reel (TR)
TC1016-3.3VLTCT-ND - Cut Tape (CT)
TC1016-3.3VLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1016-3.3VLTTR
Description
IC REG LINEAR 3.3V 80MA SC-70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TC1016-3.3VLTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
58dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,521
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥81.00000¥81
25¥68.00000¥1,700
100¥59.71000¥5,971
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥59.71267¥179,138
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000