SY89875UMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 120
Unit Price: ¥1,725.00000
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 1:2 2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89875UMG-TR

DigiKey Part Number
SY89875UMG-TR-ND - Tape & Reel (TR)
SY89875UMG-CT-ND - Cut Tape (CT)
SY89875UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89875UMG-TR
Description
IC CLK BUFFER 1:2 2GHZ 16MLF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:2 2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89875UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, HSTL, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,308.70400¥1,308,704
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥1,725.00000¥1,725
25¥1,438.08000¥35,952
100¥1,308.70000¥130,870
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥1,725.00000
Unit Price with JCT:¥1,897.50000