Direct

SY89829UHI | |
|---|---|
DigiKey Part Number | SY89829UHI-ND |
Manufacturer | |
Manufacturer Product Number | SY89829UHI |
Description | IC CLK BUFFER 2:10 2GHZ 64TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89829UHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.37V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |


