
SY897132LKG | |
|---|---|
DigiKey Part Number | 576-3565-5-ND |
Manufacturer | |
Manufacturer Product Number | SY897132LKG |
Description | IC LINK REPL FIBRE CHAN 28-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fibre Channel, Gigabit Ethernet, HDTV, SATA Link Replicator, Multiplexer IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY897132LKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Fibre Channel, Gigabit Ethernet, HDTV, SATA | |
Input | CML, LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥1,288.80000 | ¥193,320 |
| Unit Price without JCT: | ¥1,288.80000 |
|---|---|
| Unit Price with JCT: | ¥1,417.68000 |

