Limiting Postamplifier IC Ethernet 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88349NDLMG

DigiKey Part Number
576-5049-5-ND
Manufacturer
Manufacturer Product Number
SY88349NDLMG
Description
IC LIMIT AMP 16QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Limiting Postamplifier IC Ethernet 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Limiting Postamplifier
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tube
QuantityUnit PriceExt Price
100¥1,448.03000¥144,803
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,448.03000
Unit Price with JCT:¥1,592.83300