Direct

SY55858UHI | |
|---|---|
DigiKey Part Number | SY55858UHI-ND |
Manufacturer | |
Manufacturer Product Number | SY55858UHI |
Description | IC CROSSPT SW 2 X 2:2 32-TQFP-EP |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY55858UHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |


