SY100ELT23ZC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 441
Unit Price: ¥299.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT23ZC-TR

DigiKey Part Number
SY100ELT23ZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100ELT23ZC-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT23ZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥223.71000¥223,710
2,000¥217.70250¥435,405
Manufacturers Standard Package
Unit Price without JCT:¥223.71000
Unit Price with JCT:¥246.08100