Similar
Similar

SST39VF402C-70-4I-EKE | |
|---|---|
DigiKey Part Number | SST39VF402C-70-4I-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF402C-70-4I-EKE |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF402C-70-4I-EKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | ¥460.67014 | ¥132,673 |
| Unit Price without JCT: | ¥460.67014 |
|---|---|
| Unit Price with JCT: | ¥506.73715 |


