
SST26WF040BT-104I/NP | |
|---|---|
DigiKey Part Number | SST26WF040BT-104I/NPTR-ND - Tape & Reel (TR) SST26WF040BT-104I/NPCT-ND - Cut Tape (CT) SST26WF040BT-104I/NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26WF040BT-104I/NP |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥211.31633 | ¥633,949 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |

