SST25VF020B-80-4C-Q3AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3,050
Unit Price: ¥216.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 69,712
Unit Price: ¥207.00000
Datasheet

Similar


Winbond Electronics
In Stock: 289,963
Unit Price: ¥78.00000
Datasheet
8-USON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF020B-80-4C-Q3AE

DigiKey Part Number
SST25VF020B-80-4C-Q3AE-ND
Manufacturer
Manufacturer Product Number
SST25VF020B-80-4C-Q3AE
Description
IC FLASH 2MBIT SPI 80MHZ 8USON
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 80 MHz 8-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
SST25VF020B-80-4C-Q3AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types