Direct

SST12LN01-QU6F | |
|---|---|
DigiKey Part Number | SST12LN01-QU6F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LN01-QU6F |
Description | IC AMP 802.11B/G 2.4GHZ 6UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g 2.4GHz ~ 2.5GHz 6-UQFN (3x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LN01-QU6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 1.55dB | |
RF Type | 802.11b/g | |
Voltage - Supply | 3.3V | |
Current - Supply | 11mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFQFN Exposed Pad | |
Supplier Device Package | 6-UQFN (3x1.6) | |
Base Product Number |


