SMCJ14CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,665
Unit Price: ¥59.00000
Datasheet

Direct


Bourns Inc.
In Stock: 13,681
Unit Price: ¥57.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 11,749
Unit Price: ¥76.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,752
Unit Price: ¥227.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥150.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,186.99200
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1,988.17500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1,988.17600
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥61.54647
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥61.35114
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,950
Unit Price: ¥145.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,011
Unit Price: ¥394.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥417.00000
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ14CAE3/TR13

DigiKey Part Number
SMCJ14CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ14CAE3/TR13
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥84.29900¥252,897
Manufacturers Standard Package
Unit Price without JCT:¥84.29900
Unit Price with JCT:¥92.72890