
SMBG5345AE3/TR13 | |
---|---|
DigiKey Part Number | SMBG5345AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | Microchip Technology |
Manufacturer Product Number | SMBG5345AE3/TR13 |
Description | DIODE ZENER 8.7V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 5 W ±10% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBG) | |
Base Product Number |