
SM802104UMG | |
---|---|
DigiKey Part Number | 576-3929-ND |
Manufacturer | |
Manufacturer Product Number | SM802104UMG |
Description | IC SYNTHESIZER 2CH 24-QFN |
Customer Reference | |
Detailed Description | Fibre Channel Clock/Frequency Synthesizer, Multiplexer IC 212.5MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SM802104UMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Fibre Channel | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 212.5MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |