


SM16LC24C/TR13 | |
|---|---|
DigiKey Part Number | 150-SM16LC24C/TR13TR-ND - Tape & Reel (TR) 150-SM16LC24C/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM16LC24C/TR13 |
Description | TVS DIODE 24VWM 55VC 16SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,513.00000 | ¥1,513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,287.14600 | ¥3,217,865 |
| Unit Price without JCT: | ¥1,513.00000 |
|---|---|
| Unit Price with JCT: | ¥1,664.30000 |

