25CS320T-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥81.27500
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS320T-I/MS

DigiKey Part Number
150-25CS320T-I/MSTR-ND - Tape & Reel (TR)
150-25CS320T-I/MSCT-ND - Cut Tape (CT)
150-25CS320T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CS320T-I/MS
Description
32 KBIT SPI SERIAL EEPROM W/ECC,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥169.00000¥169
10¥150.80000¥1,508
25¥143.72000¥3,593
100¥133.74000¥13,374
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥81.27560¥203,189
Manufacturers Standard Package
Unit Price without JCT:¥169.00000
Unit Price with JCT:¥185.90000