Image for SA50-28-15S-A-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA50-28-15S-A-P

DigiKey Part Number
150-SA50-28-15S-A-P-ND
Manufacturer
Manufacturer Product Number
SA50-28-15S-A-P
Description
POWER CONVERTER, 28V INPUT, SING
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 3.4A 20V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.4A
Power (Watts)
51 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-55°C ~ 125°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.05" L x 2.05" W x 0.50" H (77.5mm x 52.1mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.