Image for S21110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S21110

DigiKey Part Number
150-S21110-ND
Manufacturer
Manufacturer Product Number
S21110
Description
STD RECTIFIER
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 1000 V 22A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
-
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
22A
Speed
-
Capacitance @ Vr, F
-
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥4,806.90000¥480,690
Unit Price without JCT:¥4,806.90000
Unit Price with JCT:¥5,287.59000