RE46C167SW16TF is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Microchip Technology
cms-in-stock: 0
Unit Price: ¥1.04001
Datasheet
MCP1404-E/SO
cms-photo-disclaimer

RE46C167SW16TF

cms-digikey-product-number
RE46C167SW16TF-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RE46C167SW16TF
cms-description
IC SMOKE DETECT PHOTO MEM 16SOIC
cms-customer-reference
cms-detailed-description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Datasheet
 Datasheet
cms-eda-cad-models
RE46C167SW16TF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Photoelectric
Output Type
Voltage
Current - Supply
6 µA
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1