
PIC24HJ64GP502T-I/MM | |
---|---|
DigiKey Part Number | PIC24HJ64GP502T-I/MMTR-ND - Tape & Reel (TR) PIC24HJ64GP502T-I/MMCT-ND - Cut Tape (CT) PIC24HJ64GP502T-I/MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24HJ64GP502T-I/MM |
Description | IC MCU 16BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ64GP502T-I/MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN-S (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,032.00000 | ¥1,032 |
25 | ¥946.36000 | ¥23,659 |
100 | ¥857.30000 | ¥85,730 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | ¥857.30625 | ¥1,371,690 |
Unit Price without JCT: | ¥1,032.00000 |
---|---|
Unit Price with JCT: | ¥1,135.20000 |