PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 8KB (4K x 16) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C43-33I/P

DigiKey Part Number
PIC17C43-33I/P-ND
Manufacturer
Manufacturer Product Number
PIC17C43-33I/P
Description
IC MCU 8BIT 8KB OTP 40DIP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 8KB (4K x 16) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC17C43-33I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
33MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
454 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.