
PIC16F877AT-I/L | |
|---|---|
DigiKey Part Number | PIC16F877AT-I/LTR-ND - Tape & Reel (TR) PIC16F877AT-I/LCT-ND - Cut Tape (CT) PIC16F877AT-I/LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F877AT-I/L |
Description | IC MCU 8BIT 14KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F877AT-I/L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 368 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,325.00000 | ¥1,325 |
| 25 | ¥1,303.72000 | ¥32,593 |
| 100 | ¥1,302.07000 | ¥130,207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,302.06800 | ¥651,034 |
| Unit Price without JCT: | ¥1,325.00000 |
|---|---|
| Unit Price with JCT: | ¥1,457.50000 |









