Image for PD69008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69008

DigiKey Part Number
PD69008-ND
Manufacturer
Manufacturer Product Number
PD69008
Description
IC POE CNTRL 8 CHANNEL
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Driver
Number of Channels
8
Internal Switch(s)
-
Auxiliary Sense
-
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.