10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLP5KE6.0A

DigiKey Part Number
150-MXLP5KE6.0A-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLP5KE6.0A
Description
TVS DIODE 6VWM 10.3VC DO204AL
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MXLP5KE6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.