84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

MUPT48

DigiKey Part Number
MUPT48-ND
Manufacturer
Manufacturer Product Number
MUPT48
Description
TVS DIODE 48VWM 84.3VC POWERMIT1
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
84.3V
Current - Peak Pulse (10/1000µs)
1.78A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
455¥233.87473¥106,413
Unit Price without JCT:¥233.87473
Unit Price with JCT:¥257.26220