Diode Array 1 Pair Series Connection 1200 V 200A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCDC200A120D1PAG

DigiKey Part Number
150-MSCDC200A120D1PAG-ND
Manufacturer
Manufacturer Product Number
MSCDC200A120D1PAG
Description
DIODE MODULE SIC 1200V 200A D1P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 200A Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 200 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
800 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
D1P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥27,378.00000¥27,378
Manufacturers Standard Package
Unit Price without JCT:¥27,378.00000
Unit Price with JCT:¥30,115.80000