MQ2N4858UB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥14,070.66000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥14,070.66000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥13,123.58000
Datasheet
JFET N-Channel 40 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ2N4858UB

DigiKey Part Number
150-MQ2N4858UB-ND
Manufacturer
Manufacturer Product Number
MQ2N4858UB
Description
JFET N-CH 40V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
800 mV @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Resistance - RDS(On)
60 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥13,098.65000¥1,309,865
Unit Price without JCT:¥13,098.65000
Unit Price with JCT:¥14,408.51500