MPLAD30KP260AE3/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP90CA/TR

DigiKey Part Number
MPLAD30KP90CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD30KP90CA/TR
Description
TVS DIODE 90VWM 146VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
146V Clamp 204A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
204A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥6,739.17000¥673,917
Manufacturers Standard Package
Unit Price without JCT:¥6,739.17000
Unit Price with JCT:¥7,413.08700