
MLCE10AE3 | |
|---|---|
DigiKey Part Number | 1086-6571-ND |
Manufacturer | |
Manufacturer Product Number | MLCE10AE3 |
Description | TVS DIODE 10VWM 17VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | MLCE10AE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | ¥494.28767 | ¥108,249 |
| Unit Price without JCT: | ¥494.28767 |
|---|---|
| Unit Price with JCT: | ¥543.71644 |


