
MICRF219AAYQS-TR | |
|---|---|
DigiKey Part Number | 576-3892-2-ND - Tape & Reel (TR) 576-3892-1-ND - Cut Tape (CT) 576-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF219AAYQS-TR |
Description | RF RX ASK/OOK 300-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF219AAYQS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -112.5dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | 4.3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥220.60640 | ¥551,516 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |



