


MIC61300-10YMME | |
|---|---|
DigiKey Part Number | 576-3766-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC61300-10YMME |
Description | IC REG LINEAR 1V 3A 10MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC61300-10YMME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥843.00000 | ¥843 |
| 25 | ¥699.96000 | ¥17,499 |
| 100 | ¥636.94000 | ¥63,694 |
| Unit Price without JCT: | ¥843.00000 |
|---|---|
| Unit Price with JCT: | ¥927.30000 |

