

MIC5355-S4YMME | |
---|---|
DigiKey Part Number | 576-3880-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5355-S4YMME |
Description | IC REG LIN 1.2V/3.3V 8-MSOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5355-S4YMME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 500mA, 0.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.53 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |