

MIC5309-1.2YMT-TR | |
---|---|
DigiKey Part Number | 576-3050-2-ND - Tape & Reel (TR) 576-3050-1-ND - Cut Tape (CT) 576-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5309-1.2YMT-TR |
Description | IC REG LINEAR 1.2V 300MA 6-TMLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5309-1.2YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
PSRR | 90dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥175.00000 | ¥175 |
25 | ¥143.16000 | ¥3,579 |
100 | ¥128.83000 | ¥12,883 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥128.83460 | ¥644,173 |
Unit Price without JCT: | ¥175.00000 |
---|---|
Unit Price with JCT: | ¥192.50000 |