MIC5265-2.8YD5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥46.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: ¥49.76067
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,494
Unit Price: ¥68.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥75.39433
Datasheet

Similar


Texas Instruments
In Stock: 3,751
Unit Price: ¥151.00000
Datasheet

Similar


Texas Instruments
In Stock: 20,320
Unit Price: ¥259.00000
Datasheet

Similar


Texas Instruments
In Stock: 30,250
Unit Price: ¥299.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,906
Unit Price: ¥55.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5265-2.8YD5

DigiKey Part Number
MIC5265-2.8YD5-ND
Manufacturer
Manufacturer Product Number
MIC5265-2.8YD5
Description
IC REG LIN 2.8V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5265-2.8YD5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
Current - Supply (Max)
150 µA
PSRR
64dB ~ 62dB (1kHz ~ 100Hz)
Control Features
Enable
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types