
MIC5265-1.8YD5 | |
---|---|
DigiKey Part Number | 2156-MIC5265-1.8YD5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5265-1.8YD5 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5265-1.8YD5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 64dB ~ 62dB (1kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,397 | $0.21000 | $293.37 |
Unit Price without JCT: | $0.21000 |
---|---|
Unit Price with JCT: | $0.23100 |