
MIC4685-5.0BR | |
|---|---|
DigiKey Part Number | MIC4685-5.0BR-ND |
Manufacturer | |
Manufacturer Product Number | MIC4685-5.0BR |
Description | IC REG BUCK 5V 3A 7SPAK |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A SPAK-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4685-5.0BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-SPAK | |
Base Product Number |

