Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37302WR-TR

DigiKey Part Number
576-1167-2-ND - Tape & Reel (TR)
576-1167-1-ND - Cut Tape (CT)
576-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC37302WR-TR
Description
IC REG LINEAR POS ADJ 3A 5-SPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37302WR-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-5 (5 Leads + Tab)
Supplier Device Package
5-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,536
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥479.00000¥479
25¥399.76000¥9,994
100¥361.59000¥36,159
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥361.59600¥271,197
Manufacturers Standard Package
Unit Price without JCT:¥479.00000
Unit Price with JCT:¥526.90000