Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37150-2.5WR

DigiKey Part Number
576-2259-ND
Manufacturer
Manufacturer Product Number
MIC37150-2.5WR
Description
IC REG LINEAR 2.5V 1.5A 3-SPAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37150-2.5WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-3 (3 Leads + Tab)
Supplier Device Package
3-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥372.00000¥372
25¥308.52000¥7,713
100¥280.32000¥28,032
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000