Image for MIC2605YML-EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2605YML-EV

DigiKey Part Number
MIC2605YML-EV-ND
Manufacturer
Manufacturer Product Number
MIC2605YML-EV
Description
EVAL BOARD FOR MIC2605
Customer Reference
Detailed Description
MIC2605 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
32V
Current - Output
500mA
Voltage - Input
4.5V ~ 20V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MIC2605
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.