
MIC2587R-1YM-TR | |
|---|---|
DigiKey Part Number | MIC2587R-1YM-TR-ND - Tape & Reel (TR) MIC2587R-1YM-CT-ND - Cut Tape (CT) MIC2587R-1YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2587R-1YM-TR |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2587R-1YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥838.00000 | ¥838 |
| 25 | ¥696.64000 | ¥17,416 |
| 100 | ¥633.62000 | ¥63,362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥633.62160 | ¥1,584,054 |
| Unit Price without JCT: | ¥838.00000 |
|---|---|
| Unit Price with JCT: | ¥921.80000 |

