Direct
Parametric Equivalent
Parametric Equivalent

MIC1555BM5-TR | |
|---|---|
DigiKey Part Number | MIC1555BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1555BM5-TR |
Description | IC OSC PROG TIMER 5MHZ SC-74A |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1555BM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Programmable Timer | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥68.58600 | ¥205,758 |
| 6,000 | ¥63.58300 | ¥381,498 |
| 9,000 | ¥62.20067 | ¥559,806 |
| Unit Price without JCT: | ¥68.58600 |
|---|---|
| Unit Price with JCT: | ¥75.44460 |


