Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9843T-BE/MC

DigiKey Part Number
MCP9843T-BE/MCTR-ND - Tape & Reel (TR)
MCP9843T-BE/MCCT-ND - Cut Tape (CT)
MCP9843T-BE/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9843T-BE/MC
Description
IC TEMP SENSOR DGTL 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)
EDA/CAD Models
MCP9843T-BE/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,480
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥182.00000¥182
25¥154.24000¥3,856
100¥139.33000¥13,933
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300¥139.32939¥459,787
Manufacturers Standard Package
Unit Price without JCT:¥182.00000
Unit Price with JCT:¥200.20000