Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V54T-E/SLVAO

DigiKey Part Number
150-MCP6V54T-E/SLVAOTR-ND - Tape & Reel (TR)
150-MCP6V54T-E/SLVAOCT-ND - Cut Tape (CT)
150-MCP6V54T-E/SLVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V54T-E/SLVAO
Description
QUAD, 45V ZERO-DRIFT OP AMP, E T
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2.4 µV
Current - Supply
470µA (x4 Channels)
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
45 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600¥661.81846¥1,720,728
Manufacturers Standard Package
Unit Price without JCT:¥661.81846
Unit Price with JCT:¥728.00031