
MCP73833T-AMI/MF | |
|---|---|
DigiKey Part Number | MCP73833T-AMI/MFTR-ND - Tape & Reel (TR) MCP73833T-AMI/MFCT-ND - Cut Tape (CT) MCP73833T-AMI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73833T-AMI/MF |
Description | IC BATT CONTRL LI-ION 1CEL 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73833T-AMI/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 25 | ¥160.88000 | ¥4,022 |
| 100 | ¥145.96000 | ¥14,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ¥145.96485 | ¥481,684 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |














