

MCP4821-E/MC | |
---|---|
DigiKey Part Number | MCP4821-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP4821-E/MC |
Description | IC DAC 12BIT V-OUT 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4821-E/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥485.00000 | ¥485 |
25 | ¥405.60000 | ¥10,140 |
100 | ¥365.82000 | ¥36,582 |
Unit Price without JCT: | ¥485.00000 |
---|---|
Unit Price with JCT: | ¥533.50000 |